HC1-WS-K | |
---|---|
DigiKey Part Number | HC1-WS-K-ND |
Manufacturer | |
Manufacturer Product Number | HC1-WS-K |
Description | RELAY SOCKET 5 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Panel Mount | |
Termination Style | Wire Wrap | |
For Use With/Related Products | HC1 Relays | |
Features | Mounting Hardware |