EKMB1206111 | |
---|---|
DigiKey Part Number | 255-6252-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1206111 |
Description | SENSOR MOTION PIR LONG DIST 1UA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | High Density Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.44000 | ¥199.44 |
10 | ¥157.91900 | ¥1,579.19 |
25 | ¥149.60800 | ¥3,740.20 |
100 | ¥128.82740 | ¥12,882.74 |
450 | ¥120.51627 | ¥54,232.32 |