CM1AF-D-P-12V | |
---|---|
DigiKey Part Number | CM1AF-D-P-12V-ND |
Manufacturer | |
Manufacturer Product Number | CM1AF-D-P-12V |
Description | RELAY AUTOMOTIVE SPST 35A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 125 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.5W | |
Coil Resistance | 96 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥31.73280 | ¥1,586.64 |