AXT534124 | |
---|---|
DigiKey Part Number | 255-AXT534124TR-ND - Tape & Reel (TR) 255-AXT534124CT-ND - Cut Tape (CT) 255-AXT534124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT534124 |
Description | CONN SOCKET 34POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.10800 | ¥111.08 |
25 | ¥10.63320 | ¥265.83 |
50 | ¥10.39520 | ¥519.76 |
100 | ¥9.92320 | ¥992.32 |
250 | ¥8.97824 | ¥2,244.56 |
500 | ¥8.26924 | ¥4,134.62 |
1,000 | ¥7.08793 | ¥7,087.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.61694 | ¥19,850.82 |
6,000 | ¥6.28610 | ¥37,716.60 |
9,000 | ¥6.14430 | ¥55,298.70 |