ASQ10238 | |
---|---|
DigiKey Part Number | 255-6474-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10238 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.472" (12.0mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.110" (2.8mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 200,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥51.73800 | ¥517.38 |
25 | ¥49.15360 | ¥1,228.84 |
50 | ¥47.86160 | ¥2,393.08 |
100 | ¥41.39300 | ¥4,139.30 |
250 | ¥38.80612 | ¥9,701.53 |
500 | ¥36.86580 | ¥18,432.90 |
1,000 | ¥35.57226 | ¥35,572.26 |