AQW215 | |
---|---|
DigiKey Part Number | 255-1967-ND |
Manufacturer | |
Manufacturer Product Number | AQW215 |
Description | SSR RELAY SPST-NO 300MA 0-100V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 4 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.80000 | ¥75.80 |
10 | ¥71.09600 | ¥710.96 |
25 | ¥63.19400 | ¥1,579.85 |
50 | ¥60.03340 | ¥3,001.67 |
100 | ¥56.87460 | ¥5,687.46 |
250 | ¥50.55524 | ¥12,638.81 |
500 | ¥47.39552 | ¥23,697.76 |
1,000 | ¥44.23582 | ¥44,235.82 |