AQV255GSX | |
---|---|
DigiKey Part Number | 255-6026-2-ND - Tape & Reel (TR) 255-6026-1-ND - Cut Tape (CT) 255-6026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV255GSX |
Description | SSR RELAY SPST-NO 1.25A 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.25 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SOP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.32000 | ¥61.32 |
10 | ¥57.48200 | ¥574.82 |
25 | ¥51.09160 | ¥1,277.29 |
50 | ¥48.53700 | ¥2,426.85 |
100 | ¥45.98330 | ¥4,598.33 |
250 | ¥40.87356 | ¥10,218.39 |
500 | ¥38.31918 | ¥19,159.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.76451 | ¥35,764.51 |