AQH1213AZ | |
---|---|
DigiKey Part Number | 255-5995-2-ND - Tape & Reel (TR) 255-5995-1-ND - Cut Tape (CT) 255-5995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQH1213AZ |
Description | SSR RELAY SPST-NO 600MA 0-600V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AQH1213AZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.21VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 600 mA | |
Termination Style | Gull Wing | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | cURus, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.92000 | ¥9.92 |
10 | ¥9.27800 | ¥92.78 |
25 | ¥8.24840 | ¥206.21 |
50 | ¥7.83720 | ¥391.86 |
100 | ¥7.42510 | ¥742.51 |
250 | ¥7.26220 | ¥1,815.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.26231 | ¥7,262.31 |