APS1551SX | |
---|---|
DigiKey Part Number | 255-5436-2-ND - Tape & Reel (TR) 255-5436-1-ND - Cut Tape (CT) 255-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS1551SX |
Description | OPTOISO 3.75KV PUSH PULL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 50Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 6-SO, 5 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 50Mbps | |
Propagation Delay tpLH / tpHL (Max) | 30ns, 30ns | |
Rise / Fall Time (Typ) | 4ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 6-SO, 5 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.79000 | ¥52.79 |
10 | ¥37.32000 | ¥373.20 |
100 | ¥30.57040 | ¥3,057.04 |
500 | ¥25.77160 | ¥12,885.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.63874 | ¥23,638.74 |
2,000 | ¥22.66119 | ¥45,322.38 |