AMN22112 | |
---|---|
DigiKey Part Number | 255-1806-ND |
Manufacturer | |
Manufacturer Product Number | AMN22112 |
Description | SENSOR MOTION ANA 5V WHT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 78.7" (2m) 6.6' Slight Motion Lens, White Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 78.7" (2m) 6.6' | |
Output Type | Analog | |
Voltage - Supply | 4.5V ~ 5.5V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, White | |
Package / Case | Cylinder | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.41000 | ¥130.41 |
10 | ¥109.34300 | ¥1,093.43 |