AGQ20TA03X | |
---|---|
DigiKey Part Number | 255-5453-2-ND - Tape & Reel (TR) 255-5453-1-ND - Cut Tape (CT) 255-5453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TA03X |
Description | RELAY GENERAL PURPOSE DPDT 2A 3V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 46.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 64.2 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.57000 | ¥51.57 |
10 | ¥48.32100 | ¥483.21 |
25 | ¥42.95400 | ¥1,073.85 |
50 | ¥40.80520 | ¥2,040.26 |
100 | ¥38.65830 | ¥3,865.83 |
250 | ¥34.36252 | ¥8,590.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥32.21504 | ¥28,993.54 |
1,800 | ¥30.06732 | ¥54,121.18 |
2,700 | ¥29.53044 | ¥79,732.19 |