AEV17024 | |
---|---|
DigiKey Part Number | 255-3597-ND |
Manufacturer | |
Manufacturer Product Number | AEV17024 |
Description | RELAY AUTOMOTIVE SPST 200V 24V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 250 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 450VDC - Nom | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 6W |