AEV110122 | |
---|---|
DigiKey Part Number | 255-3039-ND |
Manufacturer | |
Manufacturer Product Number | AEV110122 |
Description | RELAY AUTOMOTIVE SPST 10A 12V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Coil Type | Non Latching | |
Coil Current | 103 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VDC - Nom | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Operating Temperature | -40°C ~ 80°C | |
Contact Material | - | |
Coil Power | 1.24W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,008.42000 | ¥1,008.42 |
10 | ¥952.38800 | ¥9,523.88 |
25 | ¥896.36840 | ¥22,409.21 |
50 | ¥840.34460 | ¥42,017.23 |