WRTP11A9M9 | |
---|---|
DigiKey Part Number | 32-WRTP11A9M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | WRTP11A9M9 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 14A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.94mm x 22.35mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 35,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.45000 | ¥102.45 |
10 | ¥92.57000 | ¥925.70 |
25 | ¥88.11120 | ¥2,202.78 |
50 | ¥83.65660 | ¥4,182.83 |
100 | ¥80.68640 | ¥8,068.64 |
250 | ¥75.73636 | ¥18,934.09 |
500 | ¥69.30124 | ¥34,650.62 |
1,000 | ¥61.26347 | ¥61,263.47 |