DLS-4 | |
---|---|
DigiKey Part Number | 2640-DLS-4-ND |
Manufacturer | |
Manufacturer Product Number | DLS-4 |
Description | SENSOR LINEAR 4X4MM PSD TO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Optical | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance | 25 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Termination Style | - | |
Operating Temperature | -10°C ~ 60°C | |
Package / Case | TO-8 Style, 4 Leads | |
Supplier Device Package | TO-8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,188.67000 | ¥1,188.67 |
10 | ¥1,142.98800 | ¥11,429.88 |