WMG172B | |
---|---|
DigiKey Part Number | 1053-1410-ND |
Manufacturer | |
Manufacturer Product Number | WMG172B |
Description | FAN GUARD 172MM WIRE MESH BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter/Screen Aluminum Black Anodized |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | OA162, OA172, OA5920, OD172 Series | |
Features | Black Anodized | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥68.79900 | ¥687.99 |
25 | ¥64.70440 | ¥1,617.61 |
50 | ¥62.24700 | ¥3,112.35 |
200 | ¥57.33340 | ¥11,466.68 |
400 | ¥53.64778 | ¥21,459.11 |
600 | ¥52.82862 | ¥31,697.17 |
1,000 | ¥52.41911 | ¥52,419.11 |