OD8038-12HHBVXE | |
---|---|
DigiKey Part Number | 1053-OD8038-12HHBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-12HHBVXE |
Description | Thermal Products |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 130.0 CFM (3.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 130.0 CFM (3.64m³/min) | |
Static Pressure | 2.000 in H2O (498.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 66.5dB(A) | |
Power (Watts) | 42 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 3.50A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.92000 | ¥164.92 |
10 | ¥150.58200 | ¥1,505.82 |
25 | ¥144.86760 | ¥3,621.69 |
50 | ¥135.33600 | ¥6,766.80 |
100 | ¥124.85230 | ¥12,485.23 |
250 | ¥122.94628 | ¥30,736.57 |
500 | ¥121.99314 | ¥60,996.57 |