OD8025-05LB | |
---|---|
DigiKey Part Number | OD8025-05LB-ND |
Manufacturer | |
Manufacturer Product Number | OD8025-05LB |
Description | FAN AXIAL 80X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 29.0 CFM (0.812m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 29.0 CFM (0.812m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 21.0dB | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.191 lb (86.64 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 4 ~ 7VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 45°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.08000 | ¥101.08 |
10 | ¥96.50600 | ¥965.06 |
25 | ¥90.75880 | ¥2,268.97 |
50 | ¥87.31080 | ¥4,365.54 |
200 | ¥80.41855 | ¥16,083.71 |
400 | ¥75.24895 | ¥30,099.58 |
600 | ¥74.10000 | ¥44,460.00 |