OD3510-12LLB | |
---|---|
DigiKey Part Number | 1053-1678-ND |
Manufacturer | |
Manufacturer Product Number | OD3510-12LLB |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.050 in H2O (12.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 17.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE | |
Weight | 0.02 lb (9.07 g) | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 9 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.91000 | ¥104.91 |
10 | ¥93.54700 | ¥935.47 |
25 | ¥89.37480 | ¥2,234.37 |
50 | ¥86.33660 | ¥4,316.83 |
100 | ¥83.40120 | ¥8,340.12 |