OD2510-05MSS01A | |
---|---|
DigiKey Part Number | OD2510-05MSS01A-ND |
Manufacturer | |
Manufacturer Product Number | OD2510-05MSS01A |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sealed Sleeve 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD2510-05MSS01A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 25mm L x 25mm H | |
Width | 10.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Sealed Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 24.0dB | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.022 lb (9.98 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
520 | ¥89.71742 | ¥46,653.06 |