OD1232-48HB01X | |
---|---|
DigiKey Part Number | 1053-OD1232-48HB01X-ND |
Manufacturer | |
Manufacturer Product Number | OD1232-48HB01X |
Description | FAN AXIAL 120.5X32MM 48VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120.5mm L x 120.5mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120.5mm L x 120.5mm H | |
Width | 32.00mm | |
Air Flow | 120.0 CFM (3.36m³/min) | |
Static Pressure | 0.520 in H2O (129.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 45.4dB(A) | |
Power (Watts) | 10.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 30 ~ 52VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.79000 | ¥191.79 |