OAB908AN-11-3 | |
---|---|
DigiKey Part Number | OAB908AN-11-3-ND |
Manufacturer | |
Manufacturer Product Number | OAB908AN-11-3 |
Description | FAN BLOWER 183X70MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 115VAC Rectangular/Rounded - 183mm L x 189.8mm H Ball 50.0 CFM (1.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 183mm L x 189.8mm H | |
Width | 70.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 40.0dB | |
Power (Watts) | 60.0W | |
RPM | 1000 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 60 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥679.20510 | ¥135,841.02 |