OA254AN-11-1WB | |
---|---|
DigiKey Part Number | 1053-OA254AN-11-1WB-ND |
Manufacturer | |
Manufacturer Product Number | OA254AN-11-1WB |
Description | FAN AC 254MM(10") 115V 620CFM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 700.0 CFM (19.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 700.0 CFM (19.60m³/min) | |
Static Pressure | 0.530 in H2O (132.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
Power (Watts) | 70.0W | |
RPM | 2200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥859.13000 | ¥859.13 |
10 | ¥772.14800 | ¥7,721.48 |
25 | ¥761.27360 | ¥19,031.84 |
50 | ¥712.33400 | ¥35,616.70 |
100 | ¥696.02010 | ¥69,602.01 |