OA2543AP-11-1TB1869K | |
---|---|
DigiKey Part Number | 1053-OA2543AP-11-1TB1869K-ND |
Manufacturer | |
Manufacturer Product Number | OA2543AP-11-1TB1869K |
Description | AC FAN, IP69K, 254X254X89MM, 115 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 930.0 CFM (26.04m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA2543AP-11-1TB1869K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 930.0 CFM (26.04m³/min) | |
Static Pressure | 1.100 in H2O (274.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 67.0dB | |
Power (Watts) | 105W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 5.2 lbs (2.4 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,489.75000 | ¥1,489.75 |
10 | ¥1,372.16400 | ¥13,721.64 |
25 | ¥1,283.95560 | ¥32,098.89 |
50 | ¥1,264.35200 | ¥63,217.60 |