OA172SAP-11-1WB1855 | |
---|---|
DigiKey Part Number | 1053-1519-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-11-1WB1855 |
Description | FAN AXIAL 172X51MM 115VAC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 210.0 CFM (5.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-11-1WB1855 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 210.0 CFM (5.88m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 58.0dB | |
Power (Watts) | 42.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -22 ~ 176°F (-30 ~ 80°C) | |
Approval Agency | cURus | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 120VAC | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Lifetime @ Temp. | 50000 Hrs @ 55°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥513.29667 | ¥6,159.56 |
36 | ¥479.53000 | ¥17,263.08 |
60 | ¥472.77533 | ¥28,366.52 |
120 | ¥435.62858 | ¥52,275.43 |