OA172SAP-11-1TBIP55 | |
---|---|
DigiKey Part Number | 1053-1449-ND |
Manufacturer | |
Manufacturer Product Number | OA172SAP-11-1TBIP55 |
Description | FAN AXIAL 172X51MM 115VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.0 CFM (6.33m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172SAP-11-1TBIP55 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.0 CFM (6.33m³/min) | |
Static Pressure | 0.790 in H2O (196.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | 58.0dB | |
Power (Watts) | 31.00W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.6 lbs (1.2 kg) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 103 ~ 126VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥441.38000 | ¥441.38 |
20 | ¥399.36150 | ¥7,987.23 |
40 | ¥373.08875 | ¥14,923.55 |
60 | ¥367.83350 | ¥22,070.01 |
100 | ¥338.93250 | ¥33,893.25 |