OA119AP-11-3TB | |
---|---|
DigiKey Part Number | 1053-1479-ND |
Manufacturer | |
Manufacturer Product Number | OA119AP-11-3TB |
Description | FAN AXIAL 127X38.5MM 115VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 74.0 CFM (2.07m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 74.0 CFM (2.07m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 7.00W | |
RPM | 1400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 80 ~ 130VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.71000 | ¥247.71 |
10 | ¥226.27500 | ¥2,262.75 |
40 | ¥217.68300 | ¥8,707.32 |
80 | ¥203.36125 | ¥16,268.90 |
120 | ¥187.60775 | ¥22,512.93 |
280 | ¥184.74318 | ¥51,728.09 |