LFGH172 | |
---|---|
DigiKey Part Number | 1053-1710-ND |
Manufacturer | |
Manufacturer Product Number | LFGH172 |
Description | FAN FILTER GUARD ASSY 172MM ABS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | OA109, OA125, OD162, OA172, OA4715, OA5920, OD172, OD1225, OD1232, OD1238 Series | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polyamide (PA), Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.94000 | ¥229.94 |
10 | ¥209.98100 | ¥2,099.81 |
25 | ¥202.00240 | ¥5,050.06 |
50 | ¥188.71340 | ¥9,435.67 |
100 | ¥174.09560 | ¥17,409.56 |
250 | ¥171.43740 | ¥42,859.35 |
500 | ¥170.10852 | ¥85,054.26 |