LFG120FHDH | |
---|---|
DigiKey Part Number | 1053-1828-ND |
Manufacturer | |
Manufacturer Product Number | LFG120FHDH |
Description | FILTER HD FOAM HYDROPHOBIC 120MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120mm Sq Fan Filter/Screen Aluminum High Density, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter/Screen | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | OA109, OA125, OA4715, OD1225, OD1232, OD1238 Series | |
Features | High Density, Water Resistant | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.24000 | ¥242.24 |
10 | ¥221.24700 | ¥2,212.47 |
25 | ¥212.84640 | ¥5,321.16 |
50 | ¥198.84400 | ¥9,942.20 |
100 | ¥183.44050 | ¥18,344.05 |
250 | ¥180.63992 | ¥45,159.98 |