G172-10LN | |
---|---|
DigiKey Part Number | 1053-1368-ND |
Manufacturer | |
Manufacturer Product Number | G172-10LN |
Description | FAN GUARD METAL 172MM LOW NOISE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Steel, Chrome Plated 10 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | OA162-5E, OA172, OA172S, OA5920 Series | |
Features | 10 Rings | |
Material | Steel, Chrome Plated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥22.85500 | ¥228.55 |
25 | ¥22.19360 | ¥554.84 |
50 | ¥20.87160 | ¥1,043.58 |
200 | ¥18.75885 | ¥3,751.77 |
400 | ¥18.49465 | ¥7,397.86 |
600 | ¥17.30570 | ¥10,383.42 |
1,000 | ¥17.04149 | ¥17,041.49 |