C90-24 | |
---|---|
DigiKey Part Number | 1053-1353-ND |
Manufacturer | |
Manufacturer Product Number | C90-24 |
Description | FAN CORD 90DEG 24" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥20.65600 | ¥206.56 |
25 | ¥20.05800 | ¥501.45 |
50 | ¥18.86620 | ¥943.31 |
100 | ¥16.95490 | ¥1,695.49 |
250 | ¥16.71648 | ¥4,179.12 |
800 | ¥15.64184 | ¥12,513.47 |
1,600 | ¥15.40303 | ¥24,644.85 |