AFM-120NO | |
---|---|
DigiKey Part Number | 1053-1581-ND |
Manufacturer | |
Manufacturer Product Number | AFM-120NO |
Description | AIR FLOW SWITCH W/120MM GUARD NO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Air-Flow Monitor Switch For 120mm Sq |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Air-Flow Monitor Switch | |
Fits Fan Size | 120mm Sq | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥427.98000 | ¥427.98 |
10 | ¥387.18300 | ¥3,871.83 |
25 | ¥361.71400 | ¥9,042.85 |
50 | ¥356.61740 | ¥17,830.87 |
100 | ¥328.59820 | ¥32,859.82 |
250 | ¥326.05076 | ¥81,512.69 |