CTP050B0 | |
---|---|
DigiKey Part Number | 5491-CTP050B0-ND |
Manufacturer | |
Manufacturer Product Number | CTP050B0 |
Description | 5..0'' PCAP TOUCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Screen Overlay 5" (127mm) I2C |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Length | 4.70" (119.50mm) | |
Width | 2.95" (74.90mm) | |
Height | 0.07" (1.80mm) | |
Interface | I2C | |
Type | Capacitive | |
Diagonal Screen Size | 5" (127mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.01000 | ¥334.01 |
10 | ¥261.54800 | ¥2,615.48 |
100 | ¥228.45830 | ¥22,845.83 |