AOM25664A0-3.12WW | |
---|---|
DigiKey Part Number | 5491-AOM25664A0-3.12WW-ND |
Manufacturer | |
Manufacturer Product Number | AOM25664A0-3.12WW |
Description | 3.12'' 256X64 OLED MONO WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Black OLED Parallel, SPI 3.12" (79.25mm) 256 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | OLED | |
Display Mode | - | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.12" (79.25mm) | |
Viewing Area | 78.78mm W x 21.18mm H | |
Backlight | - | |
Dot Pixels | 256 x 64 | |
Interface | Parallel, SPI | |
Controller Type | SSD1322 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.77000 | ¥418.77 |
10 | ¥327.13500 | ¥3,271.35 |
100 | ¥310.77900 | ¥31,077.90 |