AMC1602AR-B-Y6NFDY-STY-S11 | |
---|---|
DigiKey Part Number | 5491-AMC1602AR-B-Y6NFDY-STY-S11-ND |
Manufacturer | |
Manufacturer Product Number | AMC1602AR-B-Y6NFDY-STY-S11 |
Description | 16X2 STN POSITIVE YG BACKLIGHT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 80.00mm x 36.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 2.95mm H x 5.55mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 14.00mm | |
Viewing Area | 64.50mm L x 15.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | Parallel | |
Controller Type | ST7066Uv22 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.48000 | ¥87.48 |
10 | ¥63.46200 | ¥634.62 |
100 | ¥52.43890 | ¥5,243.89 |
500 | ¥45.92562 | ¥22,962.81 |
1,000 | ¥43.42056 | ¥43,420.56 |
2,000 | ¥42.41857 | ¥84,837.14 |