AFY1024600A2-7.0INTH-C | |
---|---|
DigiKey Part Number | 5491-AFY1024600A2-7.0INTH-C-ND |
Manufacturer | |
Manufacturer Product Number | AFY1024600A2-7.0INTH-C |
Description | 7.0" SUNLGHT READABLE TFT CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) LVDS 7" (177.80mm) 1024 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ORIENT DISPLAY | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color, IPS (In-Plane Switching) | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 155.08mm W x 86.92mm H | |
Backlight | LED - White | |
Dot Pixels | 1024 x 600 | |
Interface | LVDS | |
Controller Type | EK79001 + EK73215BCGA (TFT), GT911 (CTP) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥542.46000 | ¥542.46 |
10 | ¥449.40800 | ¥4,494.08 |
100 | ¥433.63690 | ¥43,363.69 |