L-2211SA2330-0420XF | |
---|---|
DigiKey Part Number | 2347-L-2211SA2330-0420XF-ND |
Manufacturer | |
Manufacturer Product Number | L-2211SA2330-0420XF |
Description | RF SHIELD 2.211" X 2.330" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 2.211" (56.16mm) X 2.330" (59.18mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.420" (10.67mm) | |
Length - Overall | 2.330" (59.18mm) | |
Width - Overall | 2.211" (56.16mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥53.33700 | ¥533.37 |
25 | ¥50.85440 | ¥1,271.36 |
100 | ¥44.15700 | ¥4,415.70 |
300 | ¥43.67500 | ¥13,102.50 |