L-1250SA1250-0240XF | |
---|---|
DigiKey Part Number | 2347-L-1250SA1250-0240XF-ND |
Manufacturer | |
Manufacturer Product Number | L-1250SA1250-0240XF |
Description | RF SHIELD 1.250" X 1.250" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.250" (31.75mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.240" (6.10mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.65000 | ¥62.65 |
10 | ¥56.58400 | ¥565.84 |
25 | ¥53.94880 | ¥1,348.72 |
100 | ¥46.84340 | ¥4,684.34 |
300 | ¥46.33163 | ¥13,899.49 |