L-1250CC1250-0240XC | |
---|---|
DigiKey Part Number | 2347-L-1250CC1250-0240XC-ND |
Manufacturer | |
Manufacturer Product Number | L-1250CC1250-0240XC |
Description | RF SHIELD 1.250" X 1.250" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.250" (31.75mm) X 1.250" (31.75mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.240" (6.10mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 1.250" (31.75mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.65000 | ¥45.65 |
10 | ¥41.26500 | ¥412.65 |
25 | ¥39.34720 | ¥983.68 |
100 | ¥34.16550 | ¥3,416.55 |
300 | ¥33.79233 | ¥10,137.70 |