L-1200SC2400-0400YF-STEEL | |
---|---|
DigiKey Part Number | 2347-L-1200SC2400-0400YF-STEEL-ND |
Manufacturer | |
Manufacturer Product Number | L-1200SC2400-0400YF-STEEL |
Description | RF SHIELD 1.200" X 2.400" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 1.200" (30.48mm) X 2.400" (60.96mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.400" (10.16mm) | |
Length - Overall | 2.400" (60.96mm) | |
Width - Overall | 1.200" (30.48mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |
10 | ¥93.72600 | ¥937.26 |
25 | ¥89.84440 | ¥2,246.11 |
100 | ¥79.15910 | ¥7,915.91 |
300 | ¥75.27373 | ¥22,582.12 |
500 | ¥70.41744 | ¥35,208.72 |
1,000 | ¥64.58969 | ¥64,589.69 |