L-1200CC2400-0400YC-STEEL | |
---|---|
DigiKey Part Number | 2347-L-1200CC2400-0400YC-STEEL-ND |
Manufacturer | |
Manufacturer Product Number | L-1200CC2400-0400YC-STEEL |
Description | RF SHIELD 1.200" X 2.400" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.238" (31.45mm) X 2.438" (61.93mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.150" (3.81mm) | |
Length - Overall | 2.438" (61.93mm) | |
Width - Overall | 1.238" (31.45mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.80000 | ¥65.80 |
10 | ¥59.40700 | ¥594.07 |
25 | ¥56.64520 | ¥1,416.13 |
100 | ¥49.18550 | ¥4,918.55 |
300 | ¥48.64820 | ¥14,594.46 |