L-0900CC1375-0190XC | |
---|---|
DigiKey Part Number | 2347-L-0900CC1375-0190XC-ND |
Manufacturer | |
Manufacturer Product Number | L-0900CC1375-0190XC |
Description | RF SHIELD 0.900" X 1.375" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.900" (22.86mm) X 1.375" (34.93mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.190" (4.83mm) | |
Length - Overall | 1.375" (34.93mm) | |
Width - Overall | 0.900" (22.86mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.06300 | ¥200.63 |
25 | ¥18.96800 | ¥474.20 |
100 | ¥16.43800 | ¥1,643.80 |
300 | ¥15.59463 | ¥4,678.39 |
500 | ¥14.84074 | ¥7,420.37 |