L-0875TB1375-0250XF | |
---|---|
DigiKey Part Number | 2347-L-0875TB1375-0250XF-ND |
Manufacturer | |
Manufacturer Product Number | L-0875TB1375-0250XF |
Description | RF SHIELD 0.875" X 1.375" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.875" (22.23mm) X 1.375" (34.93mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.250" (6.35mm) | |
Length - Overall | 1.375" (34.93mm) | |
Width - Overall | 0.875" (22.23mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.27000 | ¥85.27 |
10 | ¥77.01300 | ¥770.13 |
25 | ¥73.43360 | ¥1,835.84 |
100 | ¥63.76250 | ¥6,376.25 |
300 | ¥60.89703 | ¥18,269.11 |
500 | ¥55.52366 | ¥27,761.83 |
1,000 | ¥48.35934 | ¥48,359.34 |