L-0700SC0900-0090XF | |
---|---|
DigiKey Part Number | 2347-L-0700SC0900-0090XF-ND |
Manufacturer | |
Manufacturer Product Number | L-0700SC0900-0090XF |
Description | RF SHIELD 0.700" X 0.090" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.700" (17.78mm) X 0.900" (22.86mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.090" (2.29mm) | |
Length - Overall | 0.900" (22.86mm) | |
Width - Overall | 0.700" (17.78mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.12000 | ¥48.12 |
10 | ¥43.47500 | ¥434.75 |
25 | ¥41.45200 | ¥1,036.30 |
100 | ¥35.99160 | ¥3,599.16 |
300 | ¥35.59883 | ¥10,679.65 |