B1250CC2250-0165XC | |
---|---|
DigiKey Part Number | 2347-B1250CC2250-0165XC-ND |
Manufacturer | |
Manufacturer Product Number | B1250CC2250-0165XC |
Description | RF SHIELD 1.250" X 2.250" COVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 2.250" (57.15mm) X 1.250" (31.75mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.165" (4.19mm) | |
Length - Overall | 1.250" (31.75mm) | |
Width - Overall | 2.250" (57.15mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.51000 | ¥55.51 |
10 | ¥49.86000 | ¥498.60 |
25 | ¥47.13760 | ¥1,178.44 |
100 | ¥40.85340 | ¥4,085.34 |
300 | ¥38.75817 | ¥11,627.45 |
500 | ¥34.77762 | ¥17,388.81 |
1,000 | ¥29.33056 | ¥29,330.56 |
2,500 | ¥27.86403 | ¥69,660.07 |