B-0625SB1125-0115XF | |
---|---|
DigiKey Part Number | 2347-B-0625SB1125-0115XF-ND |
Manufacturer | |
Manufacturer Product Number | B-0625SB1125-0115XF |
Description | RF SHIELD 0.625" X 1.125" FRAME |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 0.625" (15.88mm) X 1.125" (28.58mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orbel Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.115" (2.92mm) | |
Length - Overall | 1.125" (28.58mm) | |
Width - Overall | 0.625" (15.88mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
10 | ¥35.29500 | ¥352.95 |
25 | ¥33.65320 | ¥841.33 |
100 | ¥29.22160 | ¥2,922.16 |
300 | ¥28.90283 | ¥8,670.85 |