AXUV20A | |
---|---|
DigiKey Part Number | AXUV20A-ND |
Manufacturer | |
Manufacturer Product Number | AXUV20A |
Description | PHOTODIODE ELECTRON DETECTOR 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Socket | |
For Use With/Related Products | Photodiode | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥2,377.51800 | ¥11,887.59 |
10 | ¥2,286.07900 | ¥22,860.79 |