AXUV100TF400 | |
---|---|
DigiKey Part Number | 958-1022-ND |
Manufacturer | |
Manufacturer Product Number | AXUV100TF400 |
Description | SENSOR PHOTODIODE 40NM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 40nm 250ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 40nm | |
Color - Enhanced | - | |
Spectral Range | 18nm ~ 80nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 250ns | |
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Dark (Typ) | - | |
Active Area | 100mm² | |
Viewing Angle | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,110.34000 | ¥5,110.34 |
10 | ¥4,943.12600 | ¥49,431.26 |