UC3845BVDR2G | |
---|---|
DigiKey Part Number | UC3845BVDR2GOSTR-ND - Tape & Reel (TR) UC3845BVDR2GOSCT-ND - Cut Tape (CT) UC3845BVDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3845BVDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BVDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥7.54100 | ¥75.41 |
25 | ¥7.15480 | ¥178.87 |
100 | ¥5.49350 | ¥549.35 |
250 | ¥4.85488 | ¥1,213.72 |
500 | ¥4.59950 | ¥2,299.75 |
1,000 | ¥3.57740 | ¥3,577.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28202 | ¥8,205.05 |
5,000 | ¥3.15862 | ¥15,793.10 |
12,500 | ¥3.05991 | ¥38,248.88 |
25,000 | ¥3.05405 | ¥76,351.25 |