UC2845BDR2G | |
---|---|
DigiKey Part Number | UC2845BDR2GOSTR-ND - Tape & Reel (TR) UC2845BDR2GOSCT-ND - Cut Tape (CT) UC2845BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845BDR2G |
Description | IC REG CTRLR BOOST/FLYBK 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845BDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.74500 | ¥77.45 |
25 | ¥7.34840 | ¥183.71 |
100 | ¥5.64310 | ¥564.31 |
250 | ¥4.98716 | ¥1,246.79 |
500 | ¥4.72464 | ¥2,362.32 |
1,000 | ¥3.67474 | ¥3,674.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.49101 | ¥8,727.52 |
5,000 | ¥3.35975 | ¥16,798.75 |
12,500 | ¥3.25476 | ¥40,684.50 |
25,000 | ¥3.24853 | ¥81,213.25 |